Amphenol M85049/88-19W03 technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/88-19W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.