Band Lock Adapter 45° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
Checking distributor stock and pricing after the page loads.
| Angular Function | 45° |
| Shell Size | 25 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Coupling | Self Lock |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |