This 13mm aluminium backshell is made from aluminium and cadmium materials, with a cadmium plating. It is unshielded and compliant with the Military Standard MIL-DTL-38999. The backshell is available individually, with a RoHS compliance status of no.
Amphenol M85049/90-13W02 technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/90-13W02 to view detailed technical specifications.
No datasheet is available for this part.