M8 circular connector, female, featuring 3 contacts and a solder termination method. This right-angle, through-hole mounted component offers 3 terminals and a single port. Designed for robust operation, it supports a maximum voltage rating of 60VDC/60VAC and a maximum current rating of 4A, with an operating temperature range from -40°C to 105°C.
Amphenol M8S-03PFFR-SF8001 technical specifications.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M8S-03PFFR-SF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.