Amphenol MA1CAE1200 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Diameter (mm) | 25.8 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| Gender | M |
| Max Voltage Rating | 160VDC|160VAC |
| Max Current Rating | 10A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MA1CAE1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.