The MB01TA08-07SN(574) is a 7-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 250VAC. The MB01TA08-07SN(574) has a maximum current rating of 3A and an operating temperature range of -40 to 125°C. It is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC |
| Max Current Rating | 3A |
| Tradename | Micro-B™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |