The MB14R16-26PY(LC) is a 26-contact circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for 600VAC and has a temperature range of -65°C to 200°C. It is designed for jam nut mounting.
Amphenol MB14R16-26PY(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB14R16-26PY(LC) to view detailed technical specifications.
No datasheet is available for this part.