This circular connector features 23 SKT contacts and 23 RCP contacts, with a maximum operating temperature range of -65C to 200C. It is designed for crimp termination and has a jam nut mounting style. The connector is rated for 600VAC and is suitable for use in a variety of applications.
Amphenol MB14W16-23S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MB14W16-23S to view detailed technical specifications.
No datasheet is available for this part.