This circular connector features 8 SKT contacts with crimp termination, a straight body orientation, and a cable mount design. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 600VAC.
Amphenol MB16R12-08S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB16R12-08S to view detailed technical specifications.
No datasheet is available for this part.