Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol MB16W22-12P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Amphenol MB16W22-12P to view detailed technical specifications.
No datasheet is available for this part.