Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol MB16W22-55PW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | MALE |
| Manufacturer Series | MB16W |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MB16W22-55PW to view detailed technical specifications.
No datasheet is available for this part.