This circular connector features 55 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -65 to 200°C. The connector has a maximum voltage rating of 600VAC.
Amphenol MB16W22-55S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MB16W22-55S to view detailed technical specifications.
No datasheet is available for this part.