This circular connector features 32 SKT contacts with crimp termination, a straight body orientation, and a cable mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 600VAC.
Amphenol MB16W22-95SZ(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MB16W22-95SZ(LC) to view detailed technical specifications.
No datasheet is available for this part.