The MB2-064P-(719) connector from Amphenol features a rectangular design with 64 SKT contacts, arranged in a 2-row configuration with a terminal pitch of 2.54mm. It is designed for solder termination and has a straight body orientation. This connector is suitable for through-hole mounting and can operate within a temperature range of -65°C to 125°C. It has a maximum current rating of 3A and a maximum voltage rating of 1300VAC.
Amphenol MB2-064P-(719) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB2-064P-(719) to view detailed technical specifications.
No datasheet is available for this part.