This rectangular connector features 86 SKT type contacts, a 2.54mm terminal pitch, and a straight body orientation. It is rated for operation between -65°C and 125°C and can handle a maximum current of 3A and a maximum voltage of 1300VAC. The connector is designed for through hole mounting and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 86 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |