Amphenol MB2-110P-(723) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 110 |
| Contact Gender | FEMALE |
| Manufacturer Series | MB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MB2-110P-(723) to view detailed technical specifications.
No datasheet is available for this part.