The MB2-150P-(709) connector features 150 rectangular contacts with a terminal pitch of 2.54mm, arranged in two rows. It has a straight body orientation and is terminated through soldering. The connector operates reliably between -65°C and 125°C, and is rated for 3A and 1300VAC. It is designed for through-hole mounting.
Amphenol MB2-150P-(709) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 150 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB2-150P-(709) to view detailed technical specifications.
No datasheet is available for this part.