The MB30G-1404SY is a circular wall mount connector with 4 SKT contacts and 4 RCP terminals. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 200C and a minimum operating temperature of -65C. It has a maximum voltage rating of 600VAC and a maximum current rating of 23A.
Amphenol MB30G-1404SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB30G-1404SY to view detailed technical specifications.
No datasheet is available for this part.