The MB30G-2429S(LC) is a 29-contact circular connector with a SKT contact gender, suitable for wall mount applications. It features a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 600VAC. The connector is designed for crimp termination and has a straight body orientation. It is rated for 13A per contact and is manufactured by Amphenol.
Amphenol MB30G-2429S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
Download the complete datasheet for Amphenol MB30G-2429S(LC) to view detailed technical specifications.
No datasheet is available for this part.