This circular connector features a 3-pin design with crimp termination and a straight body orientation. It is rated for 600VAC and operates within a temperature range of -65°C to 200°C. The connector is designed for wall mount applications.
Amphenol MB30G1203P3 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB30G1203P3 to view detailed technical specifications.
No datasheet is available for this part.