The MB36A-1610P-190 is a 10-contact circular connector designed for cable mounting applications. It features a maximum operating voltage of 600VAC and a maximum current rating of 13A. The connector's operating temperature range spans from -65°C to 200°C, making it suitable for use in a variety of environments. The MB36A-1610P-190 is constructed with a crimp termination method and has a straight body orientation.
Amphenol MB36A-1610P-190 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB36A-1610P-190 to view detailed technical specifications.
No datasheet is available for this part.