The MB38G-2429P(LC) is a 29-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 600VAC. It has a maximum current rating of 13 amps per contact and operates over a temperature range of -65°C to 200°C.
Amphenol MB38G-2429P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
Download the complete datasheet for Amphenol MB38G-2429P(LC) to view detailed technical specifications.
No datasheet is available for this part.