This 29-contact circular connector features a SKT contact gender and crimp termination method. It is designed for cable mount applications and operates within a temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 600VAC and a maximum current rating of 13A per contact.
Amphenol MB38G-2429S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
Download the complete datasheet for Amphenol MB38G-2429S(LC) to view detailed technical specifications.
No datasheet is available for this part.