The MB38R-2429S7 is a 29-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for cable mounting and can operate within a temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 600VAC and a maximum current rating of 13 amps per contact.
Amphenol MB38R-2429S7 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB38R-2429S7 to view detailed technical specifications.
No datasheet is available for this part.