The MB4-176P-(703) connector features a rectangular design with 176 SKT-type contacts, a 2.54mm terminal pitch, and a straight body orientation. It is rated for operation between -65°C and 125°C and can withstand a maximum voltage of 1300VAC and a maximum current of 3A. The connector is designed for through-hole mounting via solder termination.
Amphenol MB4-176P-(703) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 176 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB4-176P-(703) to view detailed technical specifications.
No datasheet is available for this part.