The MB4-176P-(705) is a rectangular connector with 176 SKT type contacts, suitable for through hole mounting. It has a terminal pitch of 2.54mm and a body orientation of straight. The connector operates reliably within a temperature range of -65°C to 125°C and can handle a maximum current rating of 3A and a maximum voltage rating of 1300VAC.
Amphenol MB4-176P-(705) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 176 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB4-176P-(705) to view detailed technical specifications.
No datasheet is available for this part.