Amphenol MBP-00-4-RZ-01 technical specifications.
| Type | Fiber Optic |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cable Diameter | 3.2mm |
| Fiber Cable Type | Multi Fiber |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MBP-00-4-RZ-01 to view detailed technical specifications.
No datasheet is available for this part.