Amphenol MCX6051A1-3GT30G-50 technical specifications.
| Type | MCX |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MCX6051A1-3GT30G-50 to view detailed technical specifications.
No datasheet is available for this part.