Amphenol MD5ID50M0A7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MD5ID50M0A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.