Amphenol MD5SC26F0L3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MD5SC26F0L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.