Amphenol MDBA26PE860 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 21.1mm |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 36.76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Pitch | 2.3mm |
| Plating | Nickel |
| Series | MDB |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MDBA26PE860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
