9-way right-angle PCB D-Subminiature connector socket with a 2.74mm pitch. Features copper alloy contacts with gold plating, rated for 5A current and 125V voltage. Constructed with a black metal body and package, offering IP67 waterproof and dust-tight ratings. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C.
Amphenol MDBE09SA700 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.65mm |
| Gender | Female |
| Length | 36.76mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MDB |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MDBE09SA700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.