Amphenol MF42-HF-06 technical specifications.
| Color | White, Clear |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-HF-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.