Amphenol MF42-RD-18 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.5mm |
| Reach SVHC Compliant | No |
| Series | MF42 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-RD-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.