
This 2-row power connector features a brass contact material with tin plating, supporting a current rating of 7A and a voltage rating of 250V. The connector has a straight orientation and a pitch of 5.5mm. It is available in a through-hole termination and is not SVHC compliant.
Amphenol MF42-SP-02 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.5mm |
| Reach SVHC Compliant | No |
| Series | MF42 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MF42-SP-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
