Amphenol MFX-3958 technical specifications.
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RT360™ |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MFX-3958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.