Conn HDMI Type A RCP 19 POS Solder RA Thru-Hole 19 Terminal 1 Port
Amphenol MHDR-A311-M01 technical specifications.
| Type | HDMI Type A |
| Gender | RCP |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MHDR-A311-M01 to view detailed technical specifications.
No datasheet is available for this part.