Amphenol MMCX6251N1-3GT30G-50 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass, Gold |
| Max Frequency | 6GHz |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MMCX |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MMCX6251N1-3GT30G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.