Amphenol MMCX6252N1-3GT30G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 6.5mm |
| Max Frequency | 6GHz |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MMCX |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MMCX6252N1-3GT30G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.