Amphenol MN37A4AC01M150 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Plug |
| Connector Type B | Circular, Receptacle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MN37A4AC01M150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.