Amphenol MN41PW02M010 technical specifications.
| Color | Multiple |
| Connector Type A | Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1m |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | miniBOSS™ M22 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual, Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MN41PW02M010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.