Amphenol MN57A4AD01M010 technical specifications.
| Color | Grey |
| Connector Type A | Circular, Plug |
| Connector Type B | Circular, Plug, Receptacle |
| Current Rating | 10A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1m |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MN |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MN57A4AD01M010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.