Amphenol MP-4106-150S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 150 |
| Number of Ports | 1 |
| Product Length (mm) | 145 |
| Product Diameter (mm) | 73.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 150 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol MP-4106-150S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.