Amphenol MP20W23F technical specifications.
| Contact Gender | Male |
| Contact Material | Nickel, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Aquarius™ |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MP20W23F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
