The MQ35W0803S2LC is a circular connector with a 3-contact SKT PL gender, suitable for cable mounting. It features a straight body orientation and a crimp termination method. Operating temperatures range from -65°C to 200°C. The connector is rated for 600VAC.
Amphenol MQ35W0803S2LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MQ35W0803S2LC to view detailed technical specifications.
No datasheet is available for this part.