
8-position, 1-port modular connector with female, right-angle orientation and solder terminal termination. Features bronze contacts with gold plating, rated for 1.5A and 100V DC. This through-hole mount receptacle offers a -40°C to 105°C operating temperature range and UL94 V-0 flammability rating. Designed for telecom and datacom applications, it is IP67 rated, waterproof, and dust-tight.
Amphenol MRJ-5381-01 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 26.95mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MRJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MRJ-5381-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.