Amphenol MRJ-5384-01 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 30.3 |
| Product Depth (mm) | 26.95 |
| Product Height (mm) | 18 |
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol MRJ-5384-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.