
Modular Ethernet connector, RJ11, right-angle, through-hole mount, 1 port, 8 positions, 8 loaded contacts. Features gold-plated bronze contacts, 1.5A current rating, and 100V voltage rating. Operates from -40°C to 105°C, with IP67 rating. Black housing and color. RoHS compliant.
Amphenol MRJ-5780-01 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 48.62mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MRJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MRJ-5780-01 to view detailed technical specifications.
No datasheet is available for this part.
