The MRJ5484MF is an 8-contact modular jack from Amphenol, designed for through-hole mounting. It features a straight body orientation and a maximum operating temperature range of -40 to 105°C. The jack has a maximum current rating of 1.5A and is terminated using solder. It is a general-purpose terminal suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MRJ5484MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 30.3 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 25.24 |
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol MRJ5484MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.