Amphenol MRJ548501 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18mm |
| Gender | Male |
| Length | 29mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 1 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MRJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MRJ548501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
